97-3066-8 | |
---|---|
DigiKey Part Number | 965-97-3066-8-ND |
Manufacturer | |
Manufacturer Product Number | 97-3066-8 |
Description | Accessories Conduit Box Lock Nut |
Customer Reference | |
Detailed Description | Connector Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Coupling Nut | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - |