Image for 10155243-05111LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10155243-05111LF

DigiKey Part Number
609-10155243-05111LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10155243-05111LF
Description
WF 1.25MM 180 HF LCP-10155243-05
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Push-Pull
Packaging
Tape & Reel (TR)
Insulation Height
0.159" (4.05mm)
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Male Pin
Insulation Material
Thermoplastic
Pitch - Mating
Features
Pick and Place, Solder Retention
Number of Positions
Operating Temperature
-45°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
50VAC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₩303.71138₩2,429,691
Manufacturers Standard Package