SL22 12103

DigiKey Part Number
570-1037-ND
Manufacturer
Manufacturer Product Number
SL22 12103
Description
ICL 120 OHM 25% 3A 22MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 120 Ohms ±25% 3 A 0.866" (22.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
120 Ohms
Tolerance
±25%
Current - Steady State Max
3 A
R @ Current
900 mOhms
Diameter
0.866" (22.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
CSA
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩2,710.00000₩2,710
5₩2,581.20000₩12,906
10₩2,452.60000₩24,526
50₩1,979.16000₩98,958
100₩1,678.02000₩167,802
250₩1,635.00000₩408,750
500₩1,376.83000₩688,415
1,000₩1,226.23600₩1,226,236
5,000₩1,075.64760₩5,378,238
Manufacturers Standard Package