SL12 5R002

DigiKey Part Number
570-1451-ND
Manufacturer
Manufacturer Product Number
SL12 5R002
Description
ICL 5 OHM 20% 2A 13MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 5 Ohms ±20% 2 A 0.512" (13.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
5 Ohms
Tolerance
±20%
Current - Steady State Max
2 A
R @ Current
300 mOhms
Diameter
0.512" (13.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
-
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩1,157.00000₩1,157
10₩1,046.00000₩10,460
500₩595.33400₩297,667
1,000₩523.17100₩523,171
5,000₩469.05620₩2,345,281
10,000₩451.01550₩4,510,155
Manufacturers Standard Package