AZ2704-2A-3DTF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: ₩18,042.32500
Datasheet
Image for AZ2704-2A-3DTF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2704-2A-3DTF

DigiKey Part Number
3385-AZ2704-2A-3DTF-ND
Manufacturer
Manufacturer Product Number
AZ2704-2A-3DTF
Description
RELAY GEN PURPOSE DPST 30A 3V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 3VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Coil Insulation
Class F
Series
Must Operate Voltage
2.25 VDC
Packaging
Box
Must Release Voltage
0.15 VDC
Part Status
Active
Operate Time
30 ms
Mounting Type
Release Time
30 ms
Coil Voltage
Operating Temperature
-40°C ~ 105°C
Contact Form
DPST-NO (2 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
30 A
Approval Agency
CUR, TUV, UL
Switching Voltage
400VAC, 150VDC - Max
Relay Type
Load - Max Switching
8310VA, 840W
Coil Resistance
5 Ohms
Coil Current
600 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ2704-2A-3DTWFAmerican Zettler03385-AZ2704-2A-3DTWF-ND₩18,042.32500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Box
QuantityUnit PriceExt Price
80₩18,066.97500₩1,445,358