CTD428-30AC | |
---|---|
DigiKey Part Number | 620-CTD428-30AC-ND |
Manufacturer | |
Manufacturer Product Number | CTD428-30AC |
Description | EVAL BOARD FOR CT428 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CT428 XtremeSense™ Crocus Technology Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | ±30A | |
Interface | Analog | |
Sensitivity | 66.7mV/A | |
Voltage - Supply | 4.75V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | CT428 | |
Note | - | |
Base Product Number |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩160,962.00000 | ₩160,962 |
10 | ₩140,400.00000 | ₩1,404,000 |