ATS-HP-F5L70S56W-231

DigiKey Part Number
684-ATS-HP-F5L70S56W-231-ND
Manufacturer
Manufacturer Product Number
ATS-HP-F5L70S56W-231
Description
FLAT HEATPIPE 56W 5.9X4X70MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Thermal Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Flat
Power - Cooling
69.8W @ 70mm
Thermal Resistance
-
Wick Type
Sintered
Length
2.756" (70.00mm)
Width
0.232" (5.90mm)
Height
0.157" (4.00mm)
Diameter
-
Operating Temperature
30°C ~ 120°C
Material
Copper
Platform
-
Working Fluid
Distilled Water
Minimum Bend Radius
-
Base Product Number
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩14,228.00000₩14,228
10₩13,849.40000₩138,494
25₩13,079.68000₩326,992
50₩12,310.26000₩615,513
100₩11,540.84000₩1,154,084
250₩10,771.40800₩2,692,852
500₩10,001.98200₩5,000,991
1,000₩9,809.65400₩9,809,654
Manufacturers Standard Package