4104-2"X18YD

DigiKey Part Number
4104-2"X18YD-ND
Manufacturer
Manufacturer Product Number
4104-2"X18YD
Description
TAPE FOAM NATURAL 2"X18YDS
Customer Reference
Detailed Description
Single Coated Foam Tape Acrylic, 350 Adhesive Natural 2.00" (50.80mm) X 54' (16.5m) 18 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Single Coated Foam
Adhesive
Acrylic, 350
Backing, Carrier
Polyurethane Foam
Thickness
0.2500" (250.0 mils, 6.350mm) 1/4"
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.00" (50.80mm)
Length
54' (16.5m) 18 yds
Color
Natural
Usage
Holding, Joining, Mounting
Temperature Range
200°F (93°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number