1SMB5921

Diodes Incorporated

Discrete Semiconductor Products | Single

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA
1SMB5921B-13
DIODE ZENER 6.8V 3W SMB
Diodes Incorporated
42,180
In Stock
12,000
Factory
1 : ₩595.00000
Cut Tape (CT)
3,000 : ₩161.65000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
6.8 V
±5%
3 W
2.5 Ohms
5 µA @ 5.2 V
1.5 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-214AA, SMB
SMB
Showing
of 1