PTS1206 Series Datasheet by Eaton - Electronics Division

BUSSMANN SERIES EEK-N Fuwen'ng Business Wurldwide
Technical Data 4397 Effective March 2021
Supersedes November 2019
Product features
Positive Temperature Coefficient (PTC)
SMT resettable fuse
Low resistance
Fast time-to-trip
Current range from 0.05A to 2.0A
1206 (3216 metric) compact footprint
Applications
USB peripherals
Plug and play protection for motherboards
and peripherals
Power tools
Battery and port protection for mobile/smart phones
Game console port protection
Set-top-boxes
Tablets, notebooks, netbooks, laptops and
desktops
Rechargeable battery packs
Digital cameras
Appliances and white goods
Consumer electronics
Agency information
cURus Recognition file number: E343021
TUV: R50192872
PTS1206
6-60 Volt DC surface mount resettable PTC fuses
Pb
HALOGEN
HF
FREE
. TEL T\\ A J 4‘
2
Technical Data 4397
Effective March 2021
PTS1206
6-60 Volt DC surface mount resettable PTC fuses
www.eaton.com/electronics
Product specifications
Vmax1lmax2lhold3ltrip4Pd5Time to trip (maximum) Resistance6Agency information
Part Number7(Vdc) (A) (A) (A) typical
(W) (A) (seconds) Initial (Ri)
minimum (Ω)
Post trip (R1)
maximum
(Ω) Part
marking cURus TUV
PTS120660V005 60 100 0.05 0.15 0.4 0.25 1.5 3.6 50 TH x x
PTS120660V010 60 100 0.10 0.25 0.4 0.5 1.0 1.6 15 TY x x
PTS120630V012 30 100 0.12 0.29 0.5 1 0.2 1.4 6 TJ x x
PTS120630V016 30 100 0.16 0.37 0.5 1 0.3 1.1 4.5 TK x x
PTS120624V020 24 100 0.20 0.42 0.6 8 0.1 0.65 2.6 TL x x
PTS120616V025 16 100 0.25 0.50 0.6 8 0.08 0.55 2.3 TN x x
PTS120616V035 16 100 0.35 0.75 0.6 8 0.1 0.3 1.2 TP x x
PTS12066V050 6 100 0.50 1.0 0.6 8 0.1 0.15 0.7 TQ x x
PTS120615V050 15 100 0.50 1.0 0.6 8 0.1 0.15 0.7 TQ1 x x
PTS12066V075 6 100 0.75 1.5 0.6 8 0.2 0.1 0.29 TR x x
PTS12066V100 6 100 1.0 1.8 0.8 8 0.3 0.065 0.21 TS x x
PTS12066V110 6 100 1.1 2.2 0.8 8 0.3 0.07 0.2 TU x x
PTS12066V150 6 100 1.5 3.0 0.8 8 1 0.04 0.12 TV x x
PTS12066V200 6 100 2.0 3.5 1.0 8 1.5 0.02 0.08 TX x x
Recommended pad layout–mm
Dimensions–mm
1. Vmax: Maximum continuous voltage the device can withstand without damage at current
2. Imax: Maximum fault current the device can withstand without damage at rated voltage
3. Ihold: Maximum current the device will pass without interruption at +23 °C still air
4. Itrip: Minimum current that will transition the device from low resistance to high resistance at
+23 °C still air
5. Pd: Power dissipated from the device when in tripped state at +23 °C still air
6. Ri: Minimum resistance of the device at +23 °C
R1: Maximum resistance of the device when measured one hour post reflow at +23 °C
7. Part Number Definition: PTS1206xVxxx
PTS1206 = Product code and size
xV = Voltage rating (Vmax)
xxx = Ampere rating (Ihold)
0.18 minimum
0.50 maximum
1.5 minimum
1.8 maximum
3.0 minimum
3.5 maximum
0.10 minimum
0.45 maximum APart number A minimum A maximum
PTS120660V005 0.50 0.90
PTS120660V010 0.50 0.90
PTS120630V012 0.35 0.90
PTS120630V016 0.28 0.68
PTS120624V020 0.28 0.68
PTS120616V025 0.28 0.68
PTS120616V035 0.28 0.68
PTS12066V050 0.28 0.68
PTS120615V050 0.28 1.06
PTS12066V075 0.28 0.85
PTS12066V100 0.40 0.88
PTS12066V110 0.40 0.88
PTS12066V150 0.55 1.15
PTS12066V200 0.55 1.15
1.9
1.0
1.0
2.0
msmascom no: u Pereenrage of Derered Current m) 175 mu: .:...ruu Tempelature ( :- _.;rn_- _.;m--u —c;m—m —n;m-ms -—s;mm ——c;rnrm —¢;m —u;nm-nn ——Km —.u:rm—- —‘:'I1- ._.enm
3
Technical Data 4397
Effective March 2021
PTS1206
6-60 Volt DC surface mount resettable PTC fuses
www.eaton.com/electronics
Time to trip curves at +23ºC
175
150
125
100
75
50
25
0
-40C -20C 0C 40C+20C+ +60C +80C
+100C
Temperature (°C)
Percentage of Derated Current (%)
Temperature derating curve
4
Technical Data 4397
Effective March 2021
PTS1206
6-60 Volt DC surface mount resettable PTC fuses
www.eaton.com/electronics
General specifications
Operating temperature: -40 °C to + 85 °C (with derating)
Storage temperature: -10 °C to + 40 °C
Storage relative humidity: 75%
Storage conditon: Keep away form corrosive atmosphere and sunlight
Storage duration: 1 year
Thermal shock: (20 cycles - 40 °C to + 85 °C) -33% typical resistance change
Humidity: +85 °C, 85% relative humidity, 1000 hours ±5% typical resistance change
Resistance to solvents: MIL-STD- 202 Method 215
Packaging information-mm
Supplied in tape and reel packaging, 5000 parts per 7.0” diameter reel (EIA-481 compliant)
PTS120630V012, PTS120630V016, PTS120624V020, PTS120616V025, PTS120616V035, PTS12066V050, PTS12066V075, PTS120660V005,
PTS120660V010, PTS12066V100, PTS12066V110
1.75 4.0
1.55 dia
A
3.5
A
4.0 1.0 dia
2.0
8.0
±0.3
1.85
3.45
0.74
Section A–AUser Direction of Feed
Section A–AUser Direction of Feed
A
A
1.5 dia
1.75
3.5
4.0
4.0 1.0 dia
8.1
±0.1
1.95
2.0
3.55
1.35
Supplied in tape and reel packaging, 2500 parts per 7.0” diameter reel (EIA-481 compliant)
PTS120615V050, PTS12066V150, PTS12066V200
T rs‘c 4»— Tm —. Fawemgflvsm rWormw‘ne n a m a I
Eaton
Electronics Division
1000 Eaton Boulevard
Cleveland, OH 44122
United States
Eaton.com/electronics
© 2021 Eaton
All Rights Reserved
Printed in USA
Publication No. 4397 PCN21006
March 2021
Technical Data 4397
Effective March 2021
PTS1206
6-60 Volt DC surface mount resettable PTC fuses
Life Support Policy: Eaton does not authorize the use of any of its products for use in life support devices or systems without the express written
approval of an officer of the Company. Life support systems are devices which support or sustain life, and whose failure to perform, when properly used
in accordance with instructions for use provided in the labeling, can be reasonably expected to result in significant injury to the user.
Eaton reserves the right, without notice, to change design or construction of any products and to discontinue or limit distribution of any products. Eaton also
reserves the right to change or update, without notice, any technical information contained in this bulletin.
Solder reflow profile
Table 1 - Standard SnPb solder (Tc)
Package
thickness
Volume
mm3
<350
Volume
mm3
≥350
<2.5 mm) 235 °C 220 °C
≥2.5 mm 220 °C 220 °C
Table 2 - Lead (Pb) free solder (Tc)
Package
thickness
Volume
mm3
<350
Volume
mm3
350 - 2000
Volume
mm3
>2000
<1.6 mm 260 °C 260 °C 260 °C
1.6 – 2.5 mm 260 °C 250 °C 245 °C
>2.5 mm 250 °C 245 °C 245 °C
Temperature
t
tP
ts
C
Time
Time 25°C to Peak
°C
Tsmin
Tsmax
TL
Preheat
A
Max. Ramp Up Rate = C/s
Max. Ramp Down Rate = C/s
Eaton is a registered trademark.
All other trademarks are property
of their respective owners.
Follow us on social media to get the
latest product and support information.
Reference J-STD-020
Profile feature Standard SnPb solder Lead (Pb) free solder
Preheat and soak • Temperature min. (Tsmin)100 °C 150 °C
• Temperature max. (Tsmax)150 °C 200 °C
• Time (Tsmin to Tsmax) (ts)60-120 seconds 60-120 seconds
Ramp up rate TL to Tp3 °C/ second max. 3 °C/ second max.
Liquidous temperature (Tl)
Time (tL) maintained above TL
183 °C
60-150 seconds
217 °C
60-150 seconds
Peak package body temperature (TP)* Table 1 Table 2
Time (tp)* within 5 °C of the specified classification temperature (Tc)20 seconds* 30 seconds*
Ramp-down rate (Tp to TL)6 °C/ second max. 6 °C/ second max.
Time 25 °C to peak temperature 6 minutes max. 8 minutes max.
* Tolerance for peak profile temperature (Tp) is defined as a supplier minimum and a user maximum.