171 Series Datasheet

8/28/2019 Isolation (115VAC to 115VAC) (171 Series) - Hammond Mfg.
https://www.hammfg.com/electronics/transformers/line/171 1/2
International Grounded Adaptor Plugs
Isolation (115VAC to 115VAC) 171 Series
Plug-In
Features
Primary 115VAC, 50/60 Hz., Secondary 115VAC
Provides complete circuit isolation.
Electrostatic shield between primary & secondary to greatly attenuate surges and noise.
Hi-pot tested to 2 KV RMS.
Circuit breaker in primary.
Standard 3-wire, grounded plug & receptacle.
Input (primary) connected to 5 foot long cord & standard North American plug (NEMA 5-
15P).
Output (secondary) connected to 1 foot long "pig tail" cord, 3-wire, standard North
American grounded receptacle (NEMA 5-15R).
North American Mark of Safety - C UL & UL listed (File #E211544)
Indoor use only
Remember - These units do NOT convert line frequency
Accessories
Full Load Total Capacitance Circuit
Part No.
Capacity Leakage Full Load Harmonic Surge/ Noise Between Windings Breaker Dimensions Weight
VA Current Efficiency Distortion Suppression @ 1Khz (Amps) A B C D E Lbs
171A 100 72.12 µA 89% 0.21% -37.7 dB 15 pF 1 3.80 5.06 4.68 3.00 3.38 6.5
171B 200 47.52 µA 93% 0.195 % -37.15 dB 15 pF 2 3.80 5.56 4.68 3.00 3.88 8
171C 300 54.92 µA 94% 0.24% -34.32 dB 20 pF 3 3.80 6.06 4.68 3.00 4.38 11
171E 500 59.66 µA 93% 0.18% -37.18 dB 20 pF 5 3.80 7.06 4.68 3.00 5.38 14
171F 750 70.07 µA 95% 0.24% -32.27 dB 20 pF 7 4.40 8.70 5.39 3.50 6.78 30
171G 1000 70.58 µA 95% 0.109% -35 dB 40 pF 10 5.28 7.75 6.38 4.25 4.38 34.5
Quality Products. Service Excellence.
Data sub/eel to change Without Nanci
8/28/2019 Isolation (115VAC to 115VAC) (171 Series) - Hammond Mfg.
https://www.hammfg.com/electronics/transformers/line/171 2/2
Data subject to change without notice
© 2019. Hammond Manufacturing Ltd. All rights reserved.