센서 솔루션

센서 TechZone은 Digi-Key에서 제공하는 센서 제품의 선택을 돕고 기술적 리소스를 제공하기 위한 목적으로 마련되었습니다. 당사에서 제공하는 센서에는 가속, 경사도, 항해, 전류, 환경, 이미징, 용액, 위치, 압력, 힘, 온도 센서 등이 포함됩니다.

Product Highlights | View All (588)

The Lepton 3, FLIR's highest resolution LWIR micro thermal camera solution, delivers full 160 x 120 thermal resolution, a 4x increase over earlier Lepton versions.
게시 날짜: 2017-05-23
MikroElektronika's MIKROE-1506 Joystick click is an innovative plug-n-play automation solution featuring the AMS AS5013 Hall sensor IC allows for faster time-to-market.
게시 날짜: 2017-05-22
STMicroelectronics의 STEVAL-STLKT01V1은 SensorTile의 기능을 지원하고 확장하도록 설계된 포괄적인 개발 키트입니다.
게시 날짜: 2016-11-23
Taitien's 5 MHz and 6 MHz AT-cut quartz thickness-monitor crystals are for use in thin film thickness monitors and controllers.
게시 날짜: 2017-05-19

Product Training Modules | View All (143)

Copal Electronics’ encoders are compact, have high precision, and high reliability for a widevariety of applications.
게시 날짜: 2017-05-11
These sensors consume very little power, have high SNR and fast response time.
게시 날짜: 2017-04-24
This presentation will provide a brief overview of ROHM’s lineup of solutions for wearable devices and their advantages.
게시 날짜: 2017-04-10
Overview of ZTP Infrared Thermopile sensor specifications, features, common applications, and product offerings and packages from Amphenol Advanced Sensors.
게시 날짜: 2013-07-22

Videos | View All (365)

Learn from the Andretti team how TE's triaxial accelerometer sensors are used to measure vehicle dynamics as well as ensure driver safety in the Formula E car.
게시 날짜: 2017-05-19
The development and engineering of a Formula E electric race car
게시 날짜: 2017-05-19
Learn from the Andretti team about how TE's pressure transducers are used within the Andretti Formula E car’s gearbox.
게시 날짜: 2017-05-19
Learn from the Andretti team how TE temperature sensors are used within the Andretti Formula E vehicle.
게시 날짜: 2017-05-19
Analog Devices Sensor Technologies Inclinometers
한국어  |  English