전력 솔루션

효율성 향상, 소규모 실장 면적 및 비용 절감의 필요성이 증가함에 따라, Digi-Key의 전력 솔루션 TechZone은 엔지니어의 모든 전력 요구 사항을 충족하는 데 도움이 되는 유용하고 신뢰할 수 있는 대체 솔루션을 제공하도록 설계되었습니다.

Product Highlights | View All (1805)

Thomas Research Products' LED100WPS1-24 switch mode LED driver is designed as a power supply for a wide variety of applications.
게시 날짜: 2017-02-27
Linear Technology's LTC3871 bidirectional buck or boost controllers regulate in buck mode and boost mode depending on a control signal, making it ideal for 48 V / 12 V automotive dual battery systems.
게시 날짜: 2017-02-27
Diodes microprocessor (μP) supervisory/reset generator circuits monitor the power supplies in μP, μC, and digital systems, and issue a reset pulse at power-up and supply failure.
게시 날짜: 2017-02-27
Monolithic Power Systems' MP023 is a primary side CC/CV flyback controller with high voltage current source and programmable cable compensation.
게시 날짜: 2017-02-23

Product Training Modules | View All (526)

This presentation will give a brief overview of the features, benefits, and type of applications for Intersil's ISL8202M and ISL8205M power management modules.
게시 날짜: 2017-02-07
History of ROHM SiC Production including superior material properties of SiC.
게시 날짜: 2017-01-13
Minimal reverse recovery behavior of the parasitic diode and supports high-speed switching.
게시 날짜: 2017-01-05
SiC modules are ideally suited to replace higher current rating IGBT modules.
게시 날짜: 2017-01-05

Videos | View All (768)

Learn how the simple-to-use Picor PI33XX Series of Cool-Power ZVS Buck Regulators can provide the high efficiency (98%), high density (up to 10A/120W in 10 x 14 x 2.56 mm) and flexibility to address multiple power-on-the board schemes.
게시 날짜: 2017-02-27
Lorandt explains how to utilize Wurth Electronics Energy Harvesting Solution to Go Kit
게시 날짜: 2017-02-24
With its green-friendly power design, the new advanced WAU Series Wall Plug-In AC Power Supply from Triad Magnetics may be the industry’s first AC external power supply to meet the Level VI energy efficiency requirements of the U.S. DOE. and CEC.
게시 날짜: 2017-02-17
See how to maximize run-time of your battery powered device without the need for battery characterization. In this video, the inventor of the ModelGauge⁜ algorithm walks you through the m5 EZ configuration wizard using the MAX17201/MAX17211.
게시 날짜: 2017-02-13
STMicroelectronics Linear Voltage Regulators
한국어  |  English